
MFU0603FF04000P100 | |
|---|---|
DigiKey Part Number | MFU06034.00TR-ND - Tape & Reel (TR) MFU06034.00CT-ND - Cut Tape (CT) MFU06034.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF04000P100 |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF04000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0403 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,25000 Kč | 26,25 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 50 | 4,02320 Kč | 201,16 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 250 | 3,33784 Kč | 834,46 Kč |
| 500 | 3,07914 Kč | 1 539,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,84019 Kč | 2 840,19 Kč |
| 2 000 | 2,61898 Kč | 5 237,96 Kč |
| 3 000 | 2,49708 Kč | 7 491,24 Kč |
| 5 000 | 2,35106 Kč | 11 755,30 Kč |
| 7 000 | 2,25923 Kč | 15 814,61 Kč |
| 10 000 | 2,16546 Kč | 21 654,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





