1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
J1012F21CNL
J1012F21CNL

J1012F21CNL

DigiKey Part Number
553-1351-ND
Manufacturer
Manufacturer Product Number
J1012F21CNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J1012F21CNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.550" (13.97mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 509
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10148,85500 Kč1 488,55 Kč
25139,51920 Kč3 487,98 Kč
50132,85440 Kč6 642,72 Kč
100126,51300 Kč12 651,30 Kč
250118,59588 Kč29 648,97 Kč
500112,93900 Kč56 469,50 Kč
1 000107,55428 Kč107 554,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč