2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF02000P100

DigiKey Part Number
MFU06032.00TR-ND - Tape & Reel (TR)
MFU06032.00CT-ND - Cut Tape (CT)
MFU06032.00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF02000P100
Description
FUSE BOARD MOUNT 2A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF02000P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0101
Part Status
Active
Approval Agency
IEC, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.057 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFU0603FF02000P500Vishay45 207749-MFU0603FF02000P500CT-ND5,42000 KčDirect
0467002.NRLittelfuse Inc.17 452F1397CT-ND37,75000 KčDirect
3412.0119.22SCHURTER Inc.4 103486-1668-1-ND21,48000 KčDirect
F0603E2R00FSTRKYOCERA AVX23 534478-2866-1-ND9,18000 KčDirect
TR/0603FA2-REaton - Electronics Division17 060283-2559-1-ND17,52000 KčDirect
In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
55,21400 Kč26,07 Kč
104,81800 Kč48,18 Kč
503,99600 Kč199,80 Kč
1003,68730 Kč368,73 Kč
2503,31604 Kč829,01 Kč
5003,05908 Kč1 529,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,82091 Kč2 820,91 Kč
2 0002,60120 Kč5 202,40 Kč
3 0002,48014 Kč7 440,42 Kč
5 0002,33511 Kč11 675,55 Kč
7 0002,24390 Kč15 707,30 Kč
10 0002,15077 Kč21 507,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč