
MFU0603FF03150P100 | |
|---|---|
DigiKey Part Number | MFU06033.15TR-ND - Tape & Reel (TR) MFU06033.15CT-ND - Cut Tape (CT) MFU06033.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF03150P100 |
Description | FUSE BOARD MNT 3.15A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF03150P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.025 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.029 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 5 | 5,88200 Kč | 29,41 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 50 | 4,48400 Kč | 224,20 Kč |
| 100 | 4,13770 Kč | 413,77 Kč |
| 250 | 3,72064 Kč | 930,16 Kč |
| 500 | 3,43282 Kč | 1 716,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,16607 Kč | 3 166,07 Kč |
| 2 000 | 2,91915 Kč | 5 838,30 Kč |
| 3 000 | 2,78324 Kč | 8 349,72 Kč |
| 5 000 | 2,62033 Kč | 13 101,65 Kč |
| 7 000 | 2,51788 Kč | 17 625,16 Kč |
| 10 000 | 2,41327 Kč | 24 132,70 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



