
MFU0603FF03500P100 | |
|---|---|
DigiKey Part Number | MFU06033.50TR-ND - Tape & Reel (TR) MFU06033.50CT-ND - Cut Tape (CT) MFU06033.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF03500P100 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF03500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0308 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 5 | 5,64200 Kč | 28,21 Kč |
| 10 | 5,19900 Kč | 51,99 Kč |
| 50 | 4,31100 Kč | 215,55 Kč |
| 100 | 3,97850 Kč | 397,85 Kč |
| 250 | 3,57680 Kč | 894,20 Kč |
| 500 | 3,29980 Kč | 1 649,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,04341 Kč | 3 043,41 Kč |
| 2 000 | 2,80607 Kč | 5 612,14 Kč |
| 3 000 | 2,67538 Kč | 8 026,14 Kč |
| 5 000 | 2,51884 Kč | 12 594,20 Kč |
| 7 000 | 2,42036 Kč | 16 942,52 Kč |
| 10 000 | 2,31979 Kč | 23 197,90 Kč |
| 25 000 | 2,09710 Kč | 52 427,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

