



TR/0603FA3.5-R | |
|---|---|
DigiKey Part Number | 283-2562-2-ND - Tape & Reel (TR) 283-2562-1-ND - Cut Tape (CT) 283-2562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA3.5-R |
Description | FUSE BRD MT 3.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA3.5-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.12 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.022 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046703.5NR | Littelfuse Inc. | 14 036 | F1400CT-ND | 38,01000 Kč | Direct |
| 3412.0122.22 | SCHURTER Inc. | 80 | 486-1671-1-ND | 21,84000 Kč | Direct |
| MFU0603FF03500P100 | Vishay | 366 | MFU06033.50CT-ND | 7,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,14000 Kč | 115,70 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 50 | 17,70980 Kč | 885,49 Kč |
| 100 | 16,34060 Kč | 1 634,06 Kč |
| 250 | 14,68684 Kč | 3 671,71 Kč |
| 500 | 13,54330 Kč | 6 771,65 Kč |
| 1 000 | 12,48352 Kč | 12 483,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,06540 Kč | 55 327,00 Kč |
| 10 000 | 10,17834 Kč | 101 783,40 Kč |
| 15 000 | 10,15778 Kč | 152 366,70 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

