Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050E1001BP500 | |
|---|---|
DigiKey Part Number | MCU08050E1001BP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050E1001BP500 |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050E1001BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050E1001BP100 | Vishay | 0 | MCU08050E1001BP100-ND | 11,47373 Kč | Parametric Equivalent |
| ERA-6APB102V | Panasonic Industry | 6 821 | P1.0KAZCT-ND | 8,19000 Kč | Direct |
| RP73D2A1K0BTDF | TE Connectivity Passive Product | 0 | RP73D2A1K0BTDF-ND | 6,64062 Kč | Direct |
| ERA-6ARB102V | Panasonic Industry | 12 397 | P1.0KBFCT-ND | 9,66000 Kč | Upgrade |
| ERA-6ARW102V | Panasonic Industry | 22 594 | P1.0KBSCT-ND | 11,55000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,54589 Kč | 17 729,45 Kč |
| Unit Price without VAT: | 3,54589 Kč |
|---|---|
| Unit Price with VAT: | 4,29053 Kč |






