RG2012V-102-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 19,19914 Kč
Datasheet

Direct


Vishay Dale
In Stock: 138
Unit Price: 42,42000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9 143
Unit Price: 33,81000 Kč
Datasheet
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012V-102-B-T5

DigiKey Part Number
RG2012V-102-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012V-102-B-T5
Description
RES SMD 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012V-102-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-102-W-T1Susumu0RG2012V-102-W-T1-ND21,14478 KčParametric Equivalent
RG2012V-102-W-T5Susumu0RG2012V-102-W-T5-ND19,19914 KčParametric Equivalent
TNPU08051K00BZEN00Vishay Dale138TNPU1.00KBBCT-ND42,42000 KčDirect
RNCF0805TKY1K00Stackpole Electronics Inc9 143RNCF0805TKY1K00CT-ND33,81000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,14445 Kč85 722,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,14445 Kč
Unit Price with VAT:20,74478 Kč