
RNCF0805TKY1K00 | |
|---|---|
DigiKey Part Number | RNCF0805TKY1K00TR-ND - Tape & Reel (TR) RNCF0805TKY1K00CT-ND - Cut Tape (CT) RNCF0805TKY1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKY1K00 |
Description | RES SMD 1K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKY1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 26,08100 Kč | 260,81 Kč |
| 25 | 24,82200 Kč | 620,55 Kč |
| 50 | 23,57600 Kč | 1 178,80 Kč |
| 100 | 22,26460 Kč | 2 226,46 Kč |
| 250 | 20,82012 Kč | 5 205,03 Kč |
| 500 | 19,85604 Kč | 9 928,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,15748 Kč | 20 157,48 Kč |
| 2 000 | 19,09656 Kč | 38 193,12 Kč |
| 3 000 | 18,91974 Kč | 56 759,22 Kč |
| 5 000 | 18,57646 Kč | 92 882,30 Kč |
| 7 000 | 18,27269 Kč | 127 908,83 Kč |
| 10 000 | 17,97161 Kč | 179 716,10 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |

