RG2012N-102-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 19,19914 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 22 594
Unit Price: 11,55000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 15,17731 Kč
Datasheet
1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-102-W-T5

DigiKey Part Number
RG2012N-102-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-102-W-T5
Description
RES SMD 1K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-102-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-102-W-T1Susumu0RG2012V-102-W-T1-ND21,14478 KčParametric Equivalent
RG2012V-102-W-T5Susumu0RG2012V-102-W-T5-ND19,19914 KčParametric Equivalent
ERA-6ARW102VPanasonic Industry22 594P1.0KBSCT-ND11,55000 KčDirect
RT0805WRB071KLYAGEO0RT0805WRB071KL-ND15,17731 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,98695 Kč29 934,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,98695 Kč
Unit Price with VAT:7,24421 Kč