Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCU08050D9102BP100 | |
|---|---|
DigiKey Part Number | MCU08050D9102BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D9102BP100 |
Description | RES 91K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D9102BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D9102BP500 | Vishay | 0 | 231225679103-ND | 2,29407 Kč | Parametric Equivalent |
| ERA-6AEB913V | Panasonic Industry | 30 491 | 10-ERA-6AEB913VCT-ND | 2,10000 Kč | Direct |
| RG2012P-913-B-T5 | Susumu | 14 949 | 408-1700-1-ND | 2,31000 Kč | Direct |
| RT0805BRD0791KL | YAGEO | 3 375 | YAG1994CT-ND | 2,10000 Kč | Direct |
| ERA-6APB913V | Panasonic Industry | 3 405 | P91KAZCT-ND | 8,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,93991 Kč | 5 939,91 Kč |
| Unit Price without VAT: | 5,93991 Kč |
|---|---|
| Unit Price with VAT: | 7,18729 Kč |






