TNPW080591K0BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,80335 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,01491 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 5,93991 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet
91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW080591K0BETY

DigiKey Part Number
TNPW080591K0BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080591K0BETY
Description
RES 91K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080591K0BETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080591K0BETAVishay Dale0TNPW080591K0BETA-ND6,80335 KčParametric Equivalent
TNPW080591K0BXCNVishay Dale0TNPW080591K0BXCN-ND14,01491 KčParametric Equivalent
MCU08050D9102BP100Vishay0MCU08050D9102BP100-ND5,93991 KčUpgrade
RG2012P-913-W-T5Susumu0RG2012P-913-W-T5-ND3,71463 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,51098 Kč7 510,98 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51098 Kč
Unit Price with VAT:9,08829 Kč