Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050D2002DP500 | |
|---|---|
DigiKey Part Number | MCU08050D2002DP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D2002DP500 |
Description | RES 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2002DP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D2002BP500 | Vishay | 6 450 | 749-1740-1-ND | 5,25000 Kč | Upgrade |
| MCU0805MD2002BP100 | Vishay | 0 | MCU0805-20.0K-MBTR-ND | 6,37268 Kč | Upgrade |
| RG2012P-203-D-T5 | Susumu | 1 880 | 408-RG2012P-203-D-T5CT-ND | 2,10000 Kč | Direct |
| RT0805DRD0720KL | YAGEO | 23 161 | 311-2720-1-ND | 2,10000 Kč | Direct |
| ERA-6AEB203V | Panasonic Industry | 236 183 | P20KDACT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12742 Kč | 5 637,10 Kč |
| Unit Price without VAT: | 1,12742 Kč |
|---|---|
| Unit Price with VAT: | 1,36418 Kč |







