Direct
Upgrade
Upgrade
Upgrade
Upgrade

RG2012N-203-B-T5 | |
|---|---|
DigiKey Part Number | RG2012N-203-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012N-203-B-T5 |
Description | RES SMD 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-203-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB203V | Panasonic Industry | 13 336 | P20KBFCT-ND | 9,66000 Kč | Direct |
| ERA-6ARW203V | Panasonic Industry | 14 489 | P20KBSCT-ND | 11,55000 Kč | Upgrade |
| RT0805WRB0720KL | YAGEO | 0 | RT0805WRB0720KL-ND | 15,17731 Kč | Upgrade |
| TNPW080520K0BYEA | Vishay Dale | 4 340 | 541-TNPW080520K0BYEACT-ND | 15,12000 Kč | Upgrade |
| TNPW080520K0BYEN | Vishay Dale | 687 | 541-4417-1-ND | 15,33000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,00037 Kč | 20 001,85 Kč |
| Unit Price without VAT: | 4,00037 Kč |
|---|---|
| Unit Price with VAT: | 4,84045 Kč |




