
RG2012P-203-B-T5 | |
|---|---|
DigiKey Part Number | RG20P20.0KBTR-ND - Tape & Reel (TR) RG20P20.0KBCT-ND - Cut Tape (CT) RG20P20.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-203-B-T5 |
Description | RES SMD 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-203-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 50 | 1,54960 Kč | 77,48 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 250 | 1,35900 Kč | 339,75 Kč |
| 500 | 1,28592 Kč | 642,96 Kč |
| 1 000 | 1,21914 Kč | 1 219,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18139 Kč | 5 906,95 Kč |
| 10 000 | 1,13057 Kč | 11 305,70 Kč |
| 15 000 | 1,10357 Kč | 16 553,55 Kč |
| 25 000 | 1,07224 Kč | 26 806,00 Kč |
| 35 000 | 1,05316 Kč | 36 860,60 Kč |
| 50 000 | 1,03421 Kč | 51 710,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


