Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT0603HC1009FP500 | |
|---|---|
DigiKey Part Number | MCT0603HC1009FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT0603HC1009FP500 |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603HC1009FP500 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C1009FP500 | Vishay | 26 179 | MCT0603-10.0-CFCT-ND | 2,10000 Kč | Parametric Equivalent |
| MCT06030C1009FP50S | Vishay | 0 | MCT06030C1009FP50S-ND | 0,47409 Kč | Parametric Equivalent |
| MCT06030C1009FPW00 | Vishay | 15 810 | 749-MCT06030C1009FPW00CT-ND | 2,10000 Kč | Parametric Equivalent |
| MCT06030D1009DP500 | Vishay | 0 | MCT06030D1009DP500-ND | 0,86869 Kč | Parametric Equivalent |
| RT0603FRE0710RL | YAGEO | 48 825 | YAG3351CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,35942 Kč | 11 797,10 Kč |
| Unit Price without VAT: | 2,35942 Kč |
|---|---|
| Unit Price with VAT: | 2,85490 Kč |





