
RT0603DRE0710RL | |
|---|---|
DigiKey Part Number | 311-2401-2-ND - Tape & Reel (TR) 311-2401-1-ND - Cut Tape (CT) 311-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0710RL |
Description | RES SMD 10 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRE0710RL | YAGEO | 24 199 | 13-RT0603BRE0710RLCT-ND | 3,99000 Kč | Upgrade |
| RT0603DRD0710RL | YAGEO | 14 601 | 311-2339-1-ND | 2,10000 Kč | Upgrade |
| RG1608Q-100-D-T5 | Susumu | 18 425 | 408-RG1608Q-100-D-T5CT-ND | 2,10000 Kč | Direct |
| RP73PF1J10RBTDF | TE Connectivity Passive Product | 389 | A109916CT-ND | 6,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,43260 Kč | 21,63 Kč |
| 100 | 0,40950 Kč | 40,95 Kč |
| 250 | 0,37964 Kč | 94,91 Kč |
| 500 | 0,35864 Kč | 179,32 Kč |
| 1 000 | 0,33933 Kč | 339,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30023 Kč | 1 501,15 Kč |
| 10 000 | 0,28601 Kč | 2 860,10 Kč |
| 15 000 | 0,27839 Kč | 4 175,85 Kč |
| 25 000 | 0,26950 Kč | 6 737,50 Kč |
| 35 000 | 0,26405 Kč | 9 241,75 Kč |
| 50 000 | 0,25863 Kč | 12 931,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

