MCS04020D1501BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 405
Unit Price: 5,67000 Kč
Datasheet

Direct


Susumu
In Stock: 35 375
Unit Price: 2,52000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 9,91925 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,41099 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,98042 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,52770 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 26,94841 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1501BE100

DigiKey Part Number
MCS04020D1501BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D1501BE100
Description
RES 1.5K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1501BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B1K5E1TE Connectivity Passive Product405A102688CT-ND5,67000 KčDirect
RG1005P-152-B-T5Susumu35 375RG10P1.5KBCT-ND2,52000 KčDirect
RN73C1E1K5BTDFTE Connectivity Passive Product0RN73C1E1K5BTDF-ND9,91925 KčDirect
RT0402BRD071K5LYAGEO0YAG1380CT-ND2,10000 KčDirect
RG1005N-152-B-T5Susumu0RG1005N-152-B-T5-ND7,41099 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,94524 Kč4 945,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4,94524 Kč
Unit Price with VAT:5,98374 Kč