
RG1005P-152-B-T5 | |
|---|---|
DigiKey Part Number | RG10P1.5KBTR-ND - Tape & Reel (TR) RG10P1.5KBCT-ND - Cut Tape (CT) RG10P1.5KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-152-B-T5 |
Description | RES SMD 1.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-152-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 250 | 1,65800 Kč | 414,50 Kč |
| 500 | 1,56982 Kč | 784,91 Kč |
| 1 000 | 1,48918 Kč | 1 489,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,44517 Kč | 7 225,85 Kč |
| 10 000 | 1,38406 Kč | 13 840,60 Kč |
| 15 000 | 1,35163 Kč | 20 274,45 Kč |
| 25 000 | 1,31401 Kč | 32 850,25 Kč |
| 35 000 | 1,29112 Kč | 45 189,20 Kč |
| 50 000 | 1,26841 Kč | 63 420,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


