Direct
Direct
Direct
Direct
Direct

RN73C1E1K5BTDF | |
|---|---|
DigiKey Part Number | RN73C1E1K5BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K5BTDF |
Description | RES SMD 1.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K5BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-152-B-T5 | Susumu | 0 | RG1005N-152-B-T5-ND | 7,41099 Kč | Direct |
| RG1005N-152-W-T1 | Susumu | 0 | RG1005N-152-W-T1-ND | 8,98042 Kč | Direct |
| RG1005V-152-B-T5 | Susumu | 0 | RG1005V-152-B-T5-ND | 22,52770 Kč | Direct |
| RG1005V-152-P-T1 | Susumu | 0 | RG1005V1.5KPTR-ND | 26,94841 Kč | Direct |
| RG1005V-152-W-T1 | Susumu | 0 | RG1005V-152-W-T1-ND | 21,14478 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,91925 Kč | 9 919,25 Kč |
| Unit Price without VAT: | 9,91925 Kč |
|---|---|
| Unit Price with VAT: | 12,00229 Kč |


