SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-HE3_A-08

DigiKey Part Number
112-BAV70-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAV70-HE3_A-08CT-ND - Cut Tape (CT)
112-BAV70-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-HE3_A-08
Description
DIODE ARRAY GP 70V 350MA SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
350mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,55800 Kč35,58 Kč
1002,34690 Kč234,69 Kč
5001,73064 Kč865,32 Kč
1 0001,53111 Kč1 531,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,75651 Kč2 269,53 Kč
6 0000,75422 Kč4 525,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč