
BAV99-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAV99-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAV99-HE3_A-08CT-ND - Cut Tape (CT) 112-BAV99-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-HE3_A-08 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 3,76600 Kč | 37,66 Kč |
| 100 | 2,34690 Kč | 234,69 Kč |
| 500 | 1,73064 Kč | 865,32 Kč |
| 1 000 | 1,49117 Kč | 1 491,17 Kč |
| 2 000 | 1,36269 Kč | 2 725,38 Kč |
| 5 000 | 1,18003 Kč | 5 900,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,75651 Kč | 11 347,65 Kč |
| 30 000 | 0,75422 Kč | 22 626,60 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


