


ACASN1003E1003P1AT | |
|---|---|
DigiKey Part Number | ACASN-100K/100K-EATTR-ND - Tape & Reel (TR) ACASN-100K/100K-EATCT-ND - Cut Tape (CT) ACASN-100K/100K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1003E1003P1AT |
Description | RES ARRAY 2 RES 100K OHM 0606 |
Customer Reference | |
Detailed Description | 100k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.25% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 44,35600 Kč | 1 108,90 Kč |
| 50 | 40,12300 Kč | 2 006,15 Kč |
| 100 | 36,52390 Kč | 3 652,39 Kč |
| 250 | 32,58300 Kč | 8 145,75 Kč |
| 500 | 30,11744 Kč | 15 058,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,02309 Kč | 28 023,09 Kč |
| 2 000 | 26,24446 Kč | 52 488,92 Kč |
| 3 000 | 25,33115 Kč | 75 993,45 Kč |
| 5 000 | 24,29796 Kč | 121 489,80 Kč |
| 7 000 | 23,68247 Kč | 165 777,29 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |





