


ACASN2001S2001P1AT | |
|---|---|
DigiKey Part Number | 749-1050-2-ND - Tape & Reel (TR) 749-1050-1-ND - Cut Tape (CT) 749-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN2001S2001P1AT |
Description | RES ARRAY 2 RES 2K OHM 0606 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Power Per Element 125mW |
Manufacturer Vishay | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 2k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 0606, Convex |
Number of Resistors 2 | Supplier Device Package 0606 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.063" L x 0.059" W (1.60mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,39080 Kč | 209,77 Kč |
| 50 | 7,47940 Kč | 373,97 Kč |
| 100 | 6,69840 Kč | 669,84 Kč |
| 250 | 5,84332 Kč | 1 460,83 Kč |
| 500 | 5,30830 Kč | 2 654,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,85348 Kč | 4 853,48 Kč |
| 2 000 | 4,46691 Kč | 8 933,82 Kč |
| 3 000 | 4,26826 Kč | 12 804,78 Kč |
| 5 000 | 4,04358 Kč | 20 217,90 Kč |
| 7 000 | 3,90968 Kč | 27 367,76 Kč |
| 10 000 | 3,77886 Kč | 37 788,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





