0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y104KXCAT

DigiKey Part Number
720-1821-2-ND - Tape & Reel (TR)
720-1821-1-ND - Cut Tape (CT)
720-1821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y104KXCAT
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y104KXCAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C104K2RACTUKEMET12 251399-C1210C104K2RACTUCT-ND15,33000 KčDirect
KGM32HR72D104KUKYOCERA AVX3 620478-KGM32HR72D104KUCT-ND11,55000 KčSimilar
In-Stock: 2 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,83500 Kč108,35 Kč
508,31940 Kč415,97 Kč
1007,54670 Kč754,67 Kč
5006,24102 Kč3 120,51 Kč
1 0005,83723 Kč5 837,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,33853 Kč16 015,59 Kč
6 0005,09450 Kč30 567,00 Kč
9 0004,97226 Kč44 750,34 Kč
15 0004,83672 Kč72 550,80 Kč
21 0004,75749 Kč99 907,29 Kč
30 0004,68125 Kč140 437,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč