
VJ1210Y104KXCAT | |
|---|---|
DigiKey Part Number | 720-1821-2-ND - Tape & Reel (TR) 720-1821-1-ND - Cut Tape (CT) 720-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y104KXCAT |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y104KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23610 Kč | 12 708,30 Kč |
| 6 000 | 4,20579 Kč | 25 234,74 Kč |
| 9 000 | 4,19010 Kč | 37 710,90 Kč |
| 15 000 | 4,12632 Kč | 61 894,80 Kč |
| 21 000 | 4,05635 Kč | 85 183,35 Kč |
| 30 000 | 3,98900 Kč | 119 670,00 Kč |
| 36 000 | 3,95710 Kč | 142 455,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 6,58020 Kč | 329,01 Kč |
| 100 | 5,88980 Kč | 588,98 Kč |
| 500 | 5,36690 Kč | 2 683,45 Kč |
| 1 000 | 5,01011 Kč | 5 010,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 8,40600 Kč | 84,06 Kč |
| 50 | 6,50400 Kč | 325,20 Kč |
| 100 | 5,82150 Kč | 582,15 Kč |
| 500 | 5,30470 Kč | 2 652,35 Kč |
| 1 000 | 4,95204 Kč | 4 952,04 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

