
VJ1210Y104KXBAT | |
|---|---|
DigiKey Part Number | 720-1820-2-ND - Tape & Reel (TR) 720-1820-1-ND - Cut Tape (CT) 720-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y104KXBAT |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y104KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16529 Kč | 12 495,87 Kč |
| 6 000 | 4,04926 Kč | 24 295,56 Kč |
| 9 000 | 3,99108 Kč | 35 919,72 Kč |
| 15 000 | 3,97389 Kč | 59 608,35 Kč |
| 21 000 | 3,96358 Kč | 83 235,18 Kč |
| 30 000 | 3,95346 Kč | 118 603,80 Kč |
| 36 000 | 3,94858 Kč | 142 148,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,66200 Kč | 96,62 Kč |
| 50 | 7,39280 Kč | 369,64 Kč |
| 100 | 6,69390 Kč | 669,39 Kč |
| 500 | 5,51636 Kč | 2 758,18 Kč |
| 1 000 | 5,15220 Kč | 5 152,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 9,55000 Kč | 95,50 Kč |
| 50 | 7,30700 Kč | 365,35 Kč |
| 100 | 6,61630 Kč | 661,63 Kč |
| 500 | 5,45242 Kč | 2 726,21 Kč |
| 1 000 | 5,09248 Kč | 5 092,48 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |

