
VJ1206A102FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A102FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A102FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A102FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102FXBCW1BC |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102FXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO0BN102 | YAGEO | 3 950 | 13-CC1206FRNPO0BN102CT-ND | 9,87000 Kč | Direct |
| KGM31BCG2A102FT | KYOCERA AVX | 4 976 | 478-KGM31BCG2A102FTCT-ND | 14,28000 Kč | Direct |
| C1206C102F1GACTU | KEMET | 7 391 | 399-C1206C102F1GACTUCT-ND | 43,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 50 | 9,94460 Kč | 497,23 Kč |
| 100 | 9,05640 Kč | 905,64 Kč |
| 500 | 7,55298 Kč | 3 776,49 Kč |
| 1 000 | 7,08808 Kč | 7 088,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,39074 Kč | 25 562,96 Kč |
| 8 000 | 6,13147 Kč | 49 051,76 Kč |
| 12 000 | 6,00160 Kč | 72 019,20 Kč |
| 20 000 | 5,85761 Kč | 117 152,20 Kč |
| 28 000 | 5,77344 Kč | 161 656,32 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

