1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102KXECW1BC

DigiKey Part Number
720-1742-2-ND - Tape & Reel (TR)
720-1742-1-ND - Cut Tape (CT)
720-1742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y102KXECW1BC
Description
CAP CER 1000PF 500V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102KXECW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B102K501NTKnowles Novacap1 9521763-1103-1-ND62,36000 KčDirect
0805J5000102KXTKnowles Syfer7381608-0805J5000102KXTCT-ND17,01000 KčDirect
C0805C102JBRACTUKEMET2 785399-C0805C102JBRACTUCT-ND10,29000 KčUpgrade
C0805C102KBRACTUKEMET43 718399-C0805C102KBRACTUCT-ND9,66000 KčUpgrade
C0805C102KCRACTUKEMET28 055399-C0805C102KCRACTUCT-ND9,24000 KčUpgrade
In-Stock: 2 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
103,90000 Kč39,00 Kč
502,84060 Kč142,03 Kč
1002,51730 Kč251,73 Kč
5001,97042 Kč985,21 Kč
1 0001,80212 Kč1 802,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,54977 Kč6 199,08 Kč
8 0001,45608 Kč11 648,64 Kč
12 0001,40917 Kč16 910,04 Kč
20 0001,35718 Kč27 143,60 Kč
28 0001,32680 Kč37 150,40 Kč
40 0001,29757 Kč51 902,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč