
C0805C102KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C102KCRACTUCT-ND - Cut Tape (CT) 399-C0805C102KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102KCRACTU |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102JBRACTU | KEMET | 2 785 | 399-C0805C102JBRACTUCT-ND | 10,29000 Kč | Upgrade |
| C0805C102KCRACAUTO | KEMET | 2 872 | 399-16642-1-ND | 9,87000 Kč | Parametric Equivalent |
| CC0805KRX7RBBB102 | YAGEO | 9 | 311-3592-1-ND | 4,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 50 | 4,18280 Kč | 209,14 Kč |
| 100 | 3,73550 Kč | 373,55 Kč |
| 500 | 2,98340 Kč | 1 491,70 Kč |
| 1 000 | 2,75158 Kč | 2 751,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,50682 Kč | 6 267,05 Kč |
| 5 000 | 2,35942 Kč | 11 797,10 Kč |
| 7 500 | 2,28559 Kč | 17 141,92 Kč |
| 12 500 | 2,20377 Kč | 27 547,12 Kč |
| 17 500 | 2,15594 Kč | 37 728,95 Kč |
| 25 000 | 2,10994 Kč | 52 748,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

