
0805B102K501NT | |
|---|---|
DigiKey Part Number | 1763-1103-2-ND - Tape & Reel (TR) 1763-1103-1-ND - Cut Tape (CT) 1763-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B102K501NT |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102K501NT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.054" (1.37mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000102KXT | Knowles Syfer | 738 | 1608-0805J5000102KXTCT-ND | 0,69000 Kč | Direct |
| VJ0805Y102KXECW1BC | Vishay Vitramon | 2 803 | 720-1742-1-ND | 0,27000 Kč | Direct |
| C0805C102JBRACTU | KEMET | 2 785 | 399-C0805C102JBRACTUCT-ND | 0,42000 Kč | Upgrade |
| C0805C102KBRACTU | KEMET | 43 718 | 399-C0805C102KBRACTUCT-ND | 0,39000 Kč | Upgrade |
| C0805C102KCRACTU | KEMET | 28 055 | 399-C0805C102KCRACTUCT-ND | 0,37000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 43,29800 Kč | 432,98 Kč |
| 50 | 35,67980 Kč | 1 783,99 Kč |
| 100 | 33,32590 Kč | 3 332,59 Kč |
| 500 | 29,34218 Kč | 14 671,09 Kč |
| 1 000 | 28,10876 Kč | 28 108,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,58431 Kč | 79 752,93 Kč |
| 6 000 | 25,83772 Kč | 155 026,32 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

