Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

VJ0805A470FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A470FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A470FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A470FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470FXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,07800 Kč | 40,78 Kč |
| 50 | 2,98780 Kč | 149,39 Kč |
| 100 | 2,65280 Kč | 265,28 Kč |
| 500 | 2,08850 Kč | 1 044,25 Kč |
| 1 000 | 1,91436 Kč | 1 914,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65335 Kč | 6 613,40 Kč |
| 8 000 | 1,55647 Kč | 12 451,76 Kč |
| 12 000 | 1,50797 Kč | 18 095,64 Kč |
| 20 000 | 1,45419 Kč | 29 083,80 Kč |
| 28 000 | 1,42277 Kč | 39 837,56 Kč |
| 40 000 | 1,39252 Kč | 55 700,80 Kč |
| 48 000 | 1,37820 Kč | 66 153,60 Kč |
| 96 000 | 1,32995 Kč | 127 675,20 Kč |
| 100 000 | 1,32739 Kč | 132 739,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |






