Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1H470FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H470FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H470FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H470FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H470FT |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H470FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 7,28200 Kč | 72,82 Kč |
| 50 | 5,50120 Kč | 275,06 Kč |
| 100 | 4,94970 Kč | 494,97 Kč |
| 500 | 4,02222 Kč | 2 011,11 Kč |
| 1 000 | 3,73551 Kč | 3 735,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,37161 Kč | 13 486,44 Kč |
| 8 000 | 3,20862 Kč | 25 668,96 Kč |
| 12 000 | 3,12699 Kč | 37 523,88 Kč |
| 20 000 | 3,03651 Kč | 60 730,20 Kč |
| 28 000 | 2,98361 Kč | 83 541,08 Kč |
| 40 000 | 2,93270 Kč | 117 308,00 Kč |
| 48 000 | 2,90859 Kč | 139 612,32 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |






