
VJ0805A470FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A470FXAACTR-ND - Tape & Reel (TR) 720-VJ0805A470FXAACCT-ND - Cut Tape (CT) 720-VJ0805A470FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470FXAAC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470FXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 Kč | 23,09 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 50 | 11,73460 Kč | 586,73 Kč |
| 100 | 10,73380 Kč | 1 073,38 Kč |
| 500 | 9,04562 Kč | 4 522,81 Kč |
| 1 000 | 8,52339 Kč | 8 523,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,97065 Kč | 23 911,95 Kč |
| 6 000 | 6,99158 Kč | 41 949,48 Kč |
| 9 000 | 6,83814 Kč | 61 543,26 Kč |
| 15 000 | 6,81179 Kč | 102 176,85 Kč |
| 21 000 | 6,79596 Kč | 142 715,16 Kč |
| 30 000 | 6,46761 Kč | 194 028,30 Kč |
| Unit Price without VAT: | 23,09000 Kč |
|---|---|
| Unit Price with VAT: | 27,93890 Kč |

