
VJ0805A270JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1629-2-ND - Tape & Reel (TR) 720-1629-1-ND - Cut Tape (CT) 720-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A270JXACW1BC |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C270J5GACTU | KEMET | 74 760 | 399-C0805C270J5GACTUCT-ND | 2,52000 Kč | Direct |
| CC0805JRNPO9BN270 | YAGEO | 77 469 | 311-1104-1-ND | 2,10000 Kč | Direct |
| C0805C270F1GACTU | KEMET | 2 370 | 399-C0805C270F1GACTUCT-ND | 21,21000 Kč | Upgrade |
| C0805C270F5GACTU | KEMET | 1 267 | 399-C0805C270F5GACTUCT-ND | 19,11000 Kč | Upgrade |
| C0805C270G5GACTU | KEMET | 2 327 | 399-C0805C270G5GACTUCT-ND | 11,76000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,05820 Kč | 52,91 Kč |
| 100 | 0,91760 Kč | 91,76 Kč |
| 500 | 0,68160 Kč | 340,80 Kč |
| 1 000 | 0,60873 Kč | 608,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50033 Kč | 2 001,32 Kč |
| 8 000 | 0,46009 Kč | 3 680,72 Kč |
| 12 000 | 0,43996 Kč | 5 279,52 Kč |
| 20 000 | 0,41767 Kč | 8 353,40 Kč |
| 28 000 | 0,40464 Kč | 11 329,92 Kč |
| 40 000 | 0,39211 Kč | 15 684,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

