
VJ0805A1R0BXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A1R0BXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A1R0BXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A1R0BXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R0BXAPW1BC |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R0BXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H1R0BT | KYOCERA AVX | 881 | 478-KGM21BCG1H1R0BTCT-ND | 13,23000 Kč | Direct |
| CC0805BRNPO9BN1R0 | YAGEO | 5 515 | 311-4124-1-ND | 2,94000 Kč | Parametric Equivalent |
| GMC21CG1R0B50NT | Cal-Chip Electronics, Inc. | 6 519 | 4713-GMC21CG1R0B50NTCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 1,94020 Kč | 97,01 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 500 | 1,30692 Kč | 653,46 Kč |
| 1 000 | 1,18450 Kč | 1 184,50 Kč |
| 2 500 | 1,05561 Kč | 2 639,02 Kč |
| 5 000 | 0,97800 Kč | 4 890,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,88225 Kč | 13 233,75 Kč |
| 30 000 | 0,83540 Kč | 25 062,00 Kč |
| 45 000 | 0,81193 Kč | 36 536,85 Kč |
| 75 000 | 0,78592 Kč | 58 944,00 Kč |
| 105 000 | 0,77071 Kč | 80 924,55 Kč |
| 150 000 | 0,75609 Kč | 113 413,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

