
GMC21CG1R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R0B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R0B50NT |
Description | CAP0805 COG 1PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,76432 Kč | 382,16 Kč |
| 1 000 | 0,68558 Kč | 685,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56747 Kč | 2 269,88 Kč |
| 8 000 | 0,52372 Kč | 4 189,76 Kč |
| 12 000 | 0,50180 Kč | 6 021,60 Kč |
| 20 000 | 0,47754 Kč | 9 550,80 Kč |
| 28 000 | 0,46335 Kč | 12 973,80 Kč |
| 40 000 | 0,44971 Kč | 17 988,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

