1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102FXBCW1BC

DigiKey Part Number
720-VJ0805A102FXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A102FXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A102FXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A102FXBCW1BC
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102FXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO0BN102YAGEO342311-3585-1-ND5,88000 KčDirect
KGM21BCG2A102FTKYOCERA AVX3 759478-KGM21BCG2A102FTCT-ND17,85000 KčDirect
In-Stock: 4 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,70100 Kč97,01 Kč
507,40800 Kč370,40 Kč
1006,70260 Kč670,26 Kč
5005,51156 Kč2 755,78 Kč
1 0005,14346 Kč5 143,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,59127 Kč18 365,08 Kč
8 0004,38596 Kč35 087,68 Kč
12 0004,28312 Kč51 397,44 Kč
20 0004,16915 Kč83 383,00 Kč
28 0004,10248 Kč114 869,44 Kč
40 0004,03837 Kč161 534,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč