VJ0805A101FXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,91050 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,68981 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,91050 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,68981 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,56980 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 532
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,60537 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,26539 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,66669 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,36412 Kč
Datasheet
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A101FXBPW1BC

DigiKey Part Number
VJ0805A101FXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A101FXBPW1BC
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A101FXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,92689 Kč28 903,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,92689 Kč
Unit Price with VAT:2,33154 Kč