Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N101F101CT | |
|---|---|
DigiKey Part Number | 1292-0805N101F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N101F101CT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N101F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO0BN101 | YAGEO | 0 | 13-CC0805FRNPO0BN101TR-ND | 1,26539 Kč | Parametric Equivalent |
| GCM2165C2A101FA16D | Murata Electronics | 0 | 490-GCM2165C2A101FA16DTR-ND | 2,66669 Kč | Parametric Equivalent |
| GCM2165C2A101FA16J | Murata Electronics | 0 | 490-GCM2165C2A101FA16JTR-ND | 2,36412 Kč | Parametric Equivalent |
| VJ0805A101FXBPW1BC | Vishay Vitramon | 0 | VJ0805A101FXBPW1BC-ND | 1,92689 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60537 Kč | 2 421,48 Kč |
| Unit Price without VAT: | 0,60537 Kč |
|---|---|
| Unit Price with VAT: | 0,73250 Kč |




