
KGM21BCG2A101FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A101FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A101FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A101FT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A101FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 2,80320 Kč | 280,32 Kč |
| 500 | 2,20814 Kč | 1 104,07 Kč |
| 1 000 | 2,02442 Kč | 2 024,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,74908 Kč | 6 996,32 Kč |
| 8 000 | 1,64682 Kč | 13 174,56 Kč |
| 12 000 | 1,59559 Kč | 19 147,08 Kč |
| 20 000 | 1,53884 Kč | 30 776,80 Kč |
| 28 000 | 1,50565 Kč | 42 158,20 Kč |
| 40 000 | 1,47374 Kč | 58 949,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

