6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y682KXAPW1BC

DigiKey Part Number
720-VJ0603Y682KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y682KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y682KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y682KXAPW1BC
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y682KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y682JXAACVishay Vitramon7 710720-VJ0603Y682JXAACCT-ND4,62000 KčUpgrade
VJ0603Y682KXAACVishay Vitramon43 761720-1979-1-ND5,67000 KčUpgrade
VJ0603Y682KXBACVishay Vitramon7 282720-VJ0603Y682KXBACCT-ND6,72000 KčUpgrade
KGM15AR71H682KMKYOCERA AVX9 105478-KGM15AR71H682KMCT-ND2,73000 KčDirect
C0603C682J5RACTUKEMET6 572399-C0603C682J5RACTUCT-ND7,77000 KčUpgrade
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,73500 Kč36,75 Kč
1000,63410 Kč63,41 Kč
5000,46154 Kč230,77 Kč
1 0000,40862 Kč408,62 Kč
2 5000,35327 Kč883,17 Kč
5 0000,31993 Kč1 599,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,27888 Kč4 183,20 Kč
30 0000,25881 Kč7 764,30 Kč
45 0000,24877 Kč11 194,65 Kč
75 0000,23764 Kč17 823,00 Kč
105 0000,23114 Kč24 269,70 Kč
150 0000,22488 Kč33 732,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč