



C0603C682J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C682J5RACTUCT-ND - Cut Tape (CT) 399-C0603C682J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J5RACTU |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 50 | 3,39320 Kč | 169,66 Kč |
| 100 | 3,01950 Kč | 301,95 Kč |
| 500 | 2,38538 Kč | 1 192,69 Kč |
| 1 000 | 2,19009 Kč | 2 190,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89707 Kč | 7 588,28 Kč |
| 8 000 | 1,78827 Kč | 14 306,16 Kč |
| 12 000 | 1,73377 Kč | 20 805,24 Kč |
| 20 000 | 1,67339 Kč | 33 467,80 Kč |
| 28 000 | 1,63810 Kč | 45 866,80 Kč |
| 40 000 | 1,60414 Kč | 64 165,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

