
VJ0603Y682JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y682JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y682JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y682JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682JXAAC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,90240 Kč | 95,12 Kč |
| 100 | 1,66930 Kč | 166,93 Kč |
| 500 | 1,27962 Kč | 639,81 Kč |
| 1 000 | 1,15930 Kč | 1 159,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97924 Kč | 3 916,96 Kč |
| 8 000 | 0,91242 Kč | 7 299,36 Kč |
| 12 000 | 0,87896 Kč | 10 547,52 Kč |
| 20 000 | 0,84189 Kč | 16 837,80 Kč |
| 28 000 | 0,82023 Kč | 22 966,44 Kč |
| 40 000 | 0,79939 Kč | 31 975,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

