
VJ0603Y682JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y682JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y682JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y682JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682JXACW1BC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y682JXAAC | Vishay Vitramon | 7 710 | 720-VJ0603Y682JXAACCT-ND | 4,62000 Kč | Upgrade |
| KGM15AR71H682JT | KYOCERA AVX | 1 129 | 478-KGM15AR71H682JTCT-ND | 5,04000 Kč | Direct |
| C0603C682J5JACTU | KEMET | 3 950 | 399-C0603C682J5JACTUCT-ND | 6,30000 Kč | Similar |
| C0603C682J5RACTU | KEMET | 6 572 | 399-C0603C682J5RACTUCT-ND | 7,77000 Kč | Parametric Equivalent |
| CC0603JRX7R9BB682 | YAGEO | 5 779 | 311-4022-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,99120 Kč | 49,56 Kč |
| 100 | 0,85670 Kč | 85,67 Kč |
| 500 | 0,63456 Kč | 317,28 Kč |
| 1 000 | 0,56611 Kč | 566,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46379 Kč | 1 855,16 Kč |
| 8 000 | 0,42587 Kč | 3 406,96 Kč |
| 12 000 | 0,40687 Kč | 4 882,44 Kč |
| 20 000 | 0,38584 Kč | 7 716,80 Kč |
| 28 000 | 0,37355 Kč | 10 459,40 Kč |
| 40 000 | 0,36173 Kč | 14 469,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

