Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603Y391JXXAC | |
|---|---|
DigiKey Part Number | VJ0603Y391JXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y391JXXAC |
Description | CAP CER 390PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y391JXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y391JXAAC | Vishay Vitramon | 0 | VJ0603Y391JXAAC-ND | 1,45674 Kč | Upgrade |
| VJ0603Y391JXAAP | Vishay Vitramon | 0 | VJ0603Y391JXAAP-ND | 1,43055 Kč | Upgrade |
| VJ0603Y391JXBAC | Vishay Vitramon | 0 | VJ0603Y391JXBAC-ND | 1,55188 Kč | Upgrade |
| VJ0603Y391JXBAP | Vishay Vitramon | 0 | VJ0603Y391JXBAP-ND | 1,52448 Kč | Upgrade |
| VJ0603A391FXAAC | Vishay Vitramon | 0 | VJ0603A391FXAAC-ND | 9,45708 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,40897 Kč | 11 271,76 Kč |
| Unit Price without VAT: | 1,40897 Kč |
|---|---|
| Unit Price with VAT: | 1,70485 Kč |


