Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A391FXBAP | |
|---|---|
DigiKey Part Number | VJ0603A391FXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A391FXBAP |
Description | CAP CER 390PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A391FXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A391FBBAR31G | Vishay Vitramon | 0 | GA0603A391FBBAR31G-ND | 6,61427 Kč | Parametric Equivalent |
| GA0603A391FBBAT31G | Vishay Vitramon | 0 | GA0603A391FBBAT31G-ND | 6,69099 Kč | Parametric Equivalent |
| GA0603A391FXBAC31G | Vishay Vitramon | 0 | GA0603A391FXBAC31G-ND | 5,28772 Kč | Parametric Equivalent |
| GA0603A391FXBAP31G | Vishay Vitramon | 0 | GA0603A391FXBAP31G-ND | 5,22258 Kč | Parametric Equivalent |
| VJ0603A391FLBAJ32 | Vishay Vitramon | 0 | 720-VJ0603A391FLBAJ32TR-ND | 17,22004 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,35969 Kč | 93 596,90 Kč |
| Unit Price without VAT: | 9,35969 Kč |
|---|---|
| Unit Price with VAT: | 11,32522 Kč |





