VJ0603A391GXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,45708 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,45708 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,83711 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,75152 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,66428 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,71520 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,96119 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,91778 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,23652 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,75152 Kč
Datasheet

Direct


KEMET
In Stock: 1 617
Unit Price: 14,70000 Kč
Datasheet
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A391GXAAC

DigiKey Part Number
VJ0603A391GXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A391GXAAC
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A391GXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A391FXAACVishay Vitramon0VJ0603A391FXAAC-ND9,45708 KčUpgrade
VJ0603A391FXAAPVishay Vitramon0VJ0603A391FXAAP-ND9,35969 KčUpgrade
VJ0603A391FXBACVishay Vitramon0VJ0603A391FXBAC-ND9,45708 KčUpgrade
VJ0603A391FXBAPVishay Vitramon0VJ0603A391FXBAP-ND9,35969 KčUpgrade
VJ0603A391GXBACVishay Vitramon0VJ0603A391GXBAC-ND7,83711 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,83711 Kč62 696,88 Kč
Unit Price without VAT:7,83711 Kč
Unit Price with VAT:9,48290 Kč