0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXACW1BC

DigiKey Part Number
720-VJ0603Y104KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXACW1BC
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603BB104K500YTKnowles Novacap7 6551763-1174-1-ND28,35000 KčDirect
CC0603KPX7R9BB104YAGEO108 331311-3567-1-ND2,10000 KčDirect
CC0603KRX7R9BB104YAGEO2 273 554311-1344-1-ND2,10000 KčDirect
CML0603X7R104KT50VStackpole Electronics Inc42 134738-CML0603X7R104KT50VCT-ND2,10000 KčDirect
LD035C104KAB2A\500KYOCERA AVX1 660478-LD035C104KAB2A\500CT-ND24,57000 KčDirect
In-Stock: 182 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,37300 Kč23,73 Kč
501,69240 Kč84,62 Kč
1001,48250 Kč148,25 Kč
5001,12844 Kč564,22 Kč
1 0001,01945 Kč1 019,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,85651 Kč3 426,04 Kč
8 0000,79606 Kč6 368,48 Kč
12 0000,76580 Kč9 189,60 Kč
20 0000,73226 Kč14 645,20 Kč
28 0000,71266 Kč19 954,48 Kč
40 0000,69382 Kč27 752,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč