
CML0603X7R104KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R104KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R104KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R104KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R104KT50V |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R104KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,49560 Kč | 49,56 Kč |
| 500 | 0,35654 Kč | 178,27 Kč |
| 1 000 | 0,31413 Kč | 314,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25066 Kč | 1 002,64 Kč |
| 8 000 | 0,22715 Kč | 1 817,20 Kč |
| 12 000 | 0,21540 Kč | 2 584,80 Kč |
| 20 000 | 0,20240 Kč | 4 048,00 Kč |
| 28 000 | 0,19480 Kč | 5 454,40 Kč |
| 40 000 | 0,18750 Kč | 7 500,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

